You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Data Logger, AC Voltage & Current -
DL150
- Manufacturer:
- EXTECH INSTRUMENTS EXTECH INSTRUMENTS
- Manufacturer Part No:
- DL150
- Order Code:
- IN06447
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0793950471500
- Technical Datasheet:
- DL150 Datasheet
Product Overview
- LCD Display indicates time/date, current readings and minimum/maximum
- True RMS AC voltage (600V) or Current (200A)
- User programmable sample rate from 1 second to 24 hours
- High/low user programmable alarms
- Normal, peak and capture (user specified trigger level) recording modes
- Auto power off and battery check
- Dimensions (W x H x D): 63 x 114 x 34mm
Footnotes
Product Information
- :
- AC Voltage & Current
- :
- -
Technical Documents (2)
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 26/01/26
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | €242.95 (€298.83) | ( ) |
| 3+ | €236.17 (€290.49) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























