You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
1000V Voltage Detector with Torch and Audible Tone -
DV25
- Manufacturer:
- EXTECH INSTRUMENTS EXTECH INSTRUMENTS
- Manufacturer Part No:
- DV25
- Order Code:
- IN06534
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0793950402252
- Technical Datasheet:
- DV25 Datasheet
Product Overview
- Non-contact detection of AC Voltage in 2 ranges of 24 to 1000VAC, 100 to 1000VAC
- CAT IV 1000V safety rating
- For use on 50/60Hz circuits
- Tip fits into outlets or against wire insulation testing
- Dimension is 6.25" x 1" (159mm x 25mm) and weight is 1.48oz (42g)
- Rugged double moulded housing
- Tip fits into outlets or against wire insulation testing
- CAT IV 600V
- Supplied with two AAA batteries
- Dimensions: 159x25mm
- Weight: 42g
Applications
Test & Measurement
Contents
DV25 CAT IV AC voltage detector + flashlight, 2 x AAA batteries.
Footnotes
Product Information
- :
- 24V to 1kV
- :
- LED
- :
- -
- :
- -
- :
- -
- :
- -
Technical Documents (2)
Also Known As
5 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 02/03/26
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | €16.0425 (€19.73) | ( ) |
| 3+ | €15.3295 (€18.86) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























