You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Pocket Salinity and Temperature Meter -
EC170
- Manufacturer:
- EXTECH INSTRUMENTS EXTECH INSTRUMENTS
- Manufacturer Part No:
- EC170
- Order Code:
- IN06764
- Also Known As:
- GTIN UPC EAN: 0793950051702
- Technical Datasheet:
- EC170 Datasheet
Product Overview
- Measure salinity in aquaculture, environmental studies & ground water
- Also measures salinity in Koi ponds, irrigation, drinking water and other applications
- Autoranging meter offers 2 ranges of measurement
- Built-in NaCl conductivity to TDS conversion factor
- Large 3½ digit (2000 count) dual LCD
- Data Hold, Auto Power Off and Low Battery Indication
- Automatic temperature compensation
- Fixed temperature coefficient and normalization temperature
- One calibration point per range
- Waterproof design to withstand wet environment, meets IP65 standard
Contents
Contents: Meter with salinity sensor, protective sensor cap & four LR44 button batteries
Product Information
- :
- -
- :
- -
- :
- 2%
- :
- Salinity
- :
- 165mm
- :
- 35mm
- :
- 32mm
- :
- 110g
Technical Documents (2)
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 02/03/26
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | €71.185 (€87.56) | ( ) |
| 3+ | €68.77 (€84.59) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























