You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Waterproof pH/mV/Conductivity/TDS/Salinity/Temp Meter, IP57 -
EC600
- Manufacturer:
- EXTECH INSTRUMENTS EXTECH INSTRUMENTS
- Manufacturer Part No:
- EC600
- Order Code:
- IN10010
- Product Range
- -
- Technical Datasheet:
- EC600 Datasheet
- Catalogue page:
- WEB/9999
Product Overview
- Waterproof housing (meets IP57), automatic one button pH calibration (4, 7, and 10pH)
- Choice of 3-point pH calibration for better accuracy
- Memory stores up to 300 readings with series number, measured value and temperature
- Large blue backlit dual LCD display, auto power off saves battery life with disable function
- 0.00mS to 199.9mS conductivity, ±1.5% full scale conductivity basic accuracy, 0.01µS max resolution
- ORP range from -1999 to + 1999mV, ±0.15mV ORP basic accuracy
- 0 to 100g/L TDS, ±1.5% full scale TDS basic accuracy, 0.01mg/L TDS max resolution
- Temperature (contact) basic accuracy is ±0.5°C, 0.1° temperature (contact) max resolution
- 2-year warranty
- IP57 rated
- Dimensions: 120x65x31mm
Contents
EC600 waterproof conductivity kit, pH/mV/temperature electrode, Polymer conductivity cell, pH and conductivity calibration solutions, 2x AA batteries and hard carrying case.
Product Information
- :
- 0mS to 199.9mS
- :
- -
- :
- 1.5%
- :
- Conductivity, mV, pH, Resistivity, Salinity, TDS, Temperature
- :
- 120mm
- :
- 65mm
- :
- 31mm
- :
- 180g
- :
- -
Technical Documents (2)
Available for back order
More stock available to supplier lead times which is approximately 09/03/26
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | €425.50 (€523.37) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























