You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
600V AC/DC Manual Ranging Digital Mini Multimeter with NCV -
EX310
- Manufacturer:
- EXTECH INSTRUMENTS EXTECH INSTRUMENTS
- Manufacturer Part No:
- EX310
- Order Code:
- IN04959
- Product Range
- EX300 Series
- Also Known As:
- GTIN UPC EAN: 0793950393109
- Technical Datasheet:
- EX310 Datasheet
Product Range Selector (EX300 Series)
See all from this product rangeProduct Overview
- Manual ranging DMM with 9 functions and 0.5% basic accuracy
- AC/DC Voltage & Current, Resistance, Diode/Continuity
- Built-in non-contact AC voltage detector (NCV) with red LED indicator and audible beeper
- Battery test function for 1.5V and 9V batteries
- Large-digit 2,000 count LCD display
- 10A max Current
- Low battery indicator
Applications
Industrial, Maintenance & Repair, Test & Measurement, Portable Devices
Contents
Test leads, tilt stand, protective holster and 9V battery.
Product Information
- :
- AC/DC Current, AC/DC Voltage, Continuity, Diode, Resistance
- :
- 3.5
- :
- Average
- :
- 2000
- :
- Manual
- :
- 600V
- :
- 600V
- :
- 10A
- :
- 10A
- :
- 2Mohm
- :
- 1 Year
- :
- EX300 Series
Technical Documents (1)
Also Known As
1 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
2 more will be available week commencing 28/02/26
Extra stock is available upon order to the Supplier Lead Time which is approximately 09/03/26
2 more will be available week commencing 28/02/26
Reserving future stockOrder before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | €40.25 (€49.51) | ( ) |
| 3+ | €38.916 (€47.87) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























