You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Pinless Moisture Meter -
MO257
- Manufacturer:
- EXTECH INSTRUMENTS EXTECH INSTRUMENTS
- Manufacturer Part No:
- MO257
- Order Code:
- IN06527
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0793950472576
- Technical Datasheet:
- MO257 Datasheet
Product Overview
- Relative pinless moisture reading for non-invasive measurement from 0.0 to 100.0 with 0.1 resolution
- Multifunction backlit triple LCD display
- Pinless measurement depth from 20 to 40mm below the surface
- High frequency sensing technology
- Automatic Data Hold
- Two adjustable alarm levels with audible beeper and visual (flashing ‘RISK’ or ‘WET’) indicators
- Automatic calibration (in dry air) when meter is powered on
- Low battery indication, Auto Power off
Contents
Contents: Meter, 3x AA batteries & pouch case
Product Information
- :
- 0% to 100%
- :
- 0.1%
- :
- -40°C
- :
- 110°C
- :
- 235mm
- :
- 28mm
- :
- 63mm
- :
- -
Technical Documents (2)
Also Known As
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 23/03/26
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | €188.10 (€231.36) | ( ) |
| 3+ | €181.26 (€222.95) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























