You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Moisture Meter, 0% to 99.9%, 0.1 %, -20 °C, 170 °C, 165 mm, 38 mm - 

MO290

MO290 - Moisture Meter, 0% to 99.9%, 0.1 %, -20 °C, 170 °C, 165 mm, 38 mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MO290
Order Code:
IN10003
Product Range
-
Technical Datasheet:
MO290   Datasheet
Catalogue page:
  WEB/9999
See all Technical Docs

Product Overview

The MO290 is a 8-in-1 pinless moisture psychrometer and IR thermometer. Allows users to measure temperature, humidity, dew point, vapour pressure, and much more. It monitors moisture in wood and other building materials with virtually no surface damage with the pinless moisture sensor (pin-type moisture probe included). It measures humidity and air temperature with a built-in probe plus a non-contact infrared temperature design.
  • Quickly indicates moisture content of materials with pinless technology without damaging the surface
  • Works on multiple wood types and other building materials
  • Easy to read, large dual display with automatic backlight feature
  • Pinless measurement depth to 0.75" (19mm) below the surface
  • Programmable high/low moisture and humidity alarms
  • Automatic calculation of differential temperature (IR - DP) to determine condensation point
  • Min./max. and data hold, auto power off, and low battery indication
  • Dew point is -30°C to +100°C, distance to target ratio is 8:1
  • Temperature (air) ranges from -29°C to +77°C
  • 0 to 20.0kPA vapour pressure
  • Supplied with 9V, PP3 battery
  • 2-year warranty
  • Dimensions: 165x70x38mm

Contents

MO290 8-in-1 pinless moisture psychrometer + IR thermometer, Pin moisture probe with cable, 9V battery and case.

Product Information


:
0% to 99.9%

:
0.1%

:
-20°C

:
170°C

:
165mm

:
38mm

:
70mm

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Available for back order

More stock available to supplier lead times which is approximately 26/01/26

???PF_PDP_RSP_SUP???

Notify me when back in stock

€350.75 ( €431.42  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €350.75 (€431.42)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --