You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Current & Voltage Calibrator/Meter - 

PRC15

PRC15 - Current & Voltage Calibrator/Meter

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
PRC15
Order Code:
IN10019
Product Range
-
Technical Datasheet:
PRC15   Datasheet
Catalogue page:
  WEB/9999
See all Technical Docs

Product Overview

PRC15 is a current & voltage calibrator/meter. The PRC15 enables plant maintenance and electrical technicians to test and calibrate a wide variety of process control equipment, including transmitters, transducers, indicators, sensors, instrumentation, robotic systems, thermocouples, and other industrial system components.
  • Source output 0-24mA current for loads up to 1kΩ (-25% to 125%), output 0 to 20V
  • Measure 0-50mA current signal (-25% to +230%), 0-19.99V
  • Palm-sized double moulded housing and large dot-matrix digital backlit LCD
  • Measures DC process signals
  • Standard banana I/O ports
  • Large battery bank for extended work cycle
  • Up to five user adjustable calibration pre-sets
  • External power adapter for continuous work cycle
  • Supplied with 6x AA batteries
  • Dimensions: (WxHxD) 80x44x159mm

Contents

Current and voltage calibrator/meter, Test leads, Alligator clips, 100V-240V AC universal adaptor with 4 plugs, 6x AA batteries, Hard carrying case.

Footnotes

In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.

Product Information


:
Current, Voltage

:
159mm

:
80mm

:
44mm

:
0.01% ± 1digit

:
232g

:
5°C

:
40°C

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Available for back order

More stock available to supplier lead times which is approximately 09/03/26

???PF_PDP_RSP_SUP???

Notify me when back in stock

€362.25 ( €445.57  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €362.25 (€445.57)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --