You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Digital Brix Refractometer, IP65 -
RF153
- Manufacturer:
- EXTECH INSTRUMENTS EXTECH INSTRUMENTS
- Manufacturer Part No:
- RF153
- Order Code:
- IN08837
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 00793950221532
- Technical Datasheet:
- RF153 Datasheet
- Catalogue page:
- WEB/9999
Product Overview
- Digital brix refractometer
- Dual LCD simultaneously displays %brix or refractive index (RI) and temperature
- Wide 0 to 53% brix measurement range with 0.1% resolution
- Abrasion and corrosion-resistant coating on sapphire prism
- Automatic temperature compensation (ATC)
- Water resistant (IP65)
- Zero calibration with distilled or tap water
- Data hold and low battery indicator
- Auto power off (after 2 minutes)
- Store/recall 10 measurements
Contents
Digital brix refractometer with built-in prism cover, Wrist strap, 2 AAA batteries, Pouch.
Product Information
- :
- -
- :
- -
- :
- -
- :
- +4°C to +60°C
- :
- 113mm
- :
- 60mm
- :
- 38mm
- :
- -
Technical Documents (3)
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 16/02/26
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | €218.063 (€268.22) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























