You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

100000lx Light Meter with Datalogger - 

SDL400

SDL400 - 100000lx Light Meter with Datalogger

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
SDL400
Order Code:
IN06449
Product Range
-
Technical Datasheet:
SDL400   Datasheet
See all Technical Docs

Product Overview

The SDL400 from Extech Instruments is a light meter/datalogger. The SDL400 records data on an SD card in Excel format to make transferring, storing and analyzing the data on PC easier. Wide range to 10000Fc or 100Klux. It features cosine and colour-corrected measurements, utilizes precision silicon photo diode and spectral response filter, offset adjustment used for zero function to make relative measurements, adjustable data sampling rate, stores 99 readings manually and 20M readings via 2G SD card and type K/J thermocouple input for high temperature measurements. It has a large backlit LCD display also features record/recall min, max, data hold and auto power off with disable functions.
  • Utilizes precision silicon photo diode and spectral response filter
  • Datalogger date/time stamps & stores readings on an SD card in Excel format for easy transfer to PC
  • Fc range is 200, 2000, 10kFc with 0.1Fc resolution and ±4%rdg accuracy
  • Lux range is 2000, 20K, 100Klux with 1lux and ±4%rdg resolution
  • Type K measures -148 to 2372°F with 0.1°F resolution and ±(0.4% + 1.8°F/1°C) accuracy
  • Type J measures -148 to 2192°F, 0.1°F resolution and ±(0.4% + 1.8°F/1°C) accuracy
  • Dimension is 7.2" x 2.9" x 1.9" (182mm x 73mm x 47.5mm)
  • Weight is 16.2oz (475g)
  • Supplied with light sensor, SD card, batteries and hard case

Applications

Test & Measurement

Contents

SDL400 light meter/datalogger, 6 x AA batteries, SD card, Hard carrying case, Light sensor with 45" (1.1m) cable, Protective cover.

Product Information


:
100000lx

:
1lx

:
4%

:
182mm

:
73mm

:
47.5mm

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Available for back order

More stock available to supplier lead times which is approximately 06/04/26

???PF_PDP_RSP_SUP???

Notify me when back in stock

€245.10 ( €301.47  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 3+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €245.10 (€301.47)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ €234.6006 (€288.56)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --