You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Pocket Solar Power Light Meter -
SP505
- Manufacturer:
- EXTECH INSTRUMENTS EXTECH INSTRUMENTS
- Manufacturer Part No:
- SP505
- Order Code:
- IN08022
- Product Range
- -
- Technical Datasheet:
- SP505 Datasheet
Product Overview
- Measure solar power light level in watts per square meter (W/m²) or BTU (ft²/h)
- Built-in solar light sensor with precision photo diode
- Zero function
- Data Hold freezes current reading on display
- Tripod mount
- Measuring range: 3999W/m²
- Spectral Response: 400nm to 1100nm
- Weight: 80g
Product Information
- :
- -
- :
- -
- :
- -
- :
- 108mm
- :
- 48mm
- :
- 23mm
- :
- -
Technical Documents (2)
Available for back order
More stock available to supplier lead times which is approximately 23/02/26
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | €129.95 (€159.84) | ( ) |
| 3+ | €128.1905 (€157.67) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























