You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Temperature USB Data Logger -
TH10
- Manufacturer:
- EXTECH INSTRUMENTS EXTECH INSTRUMENTS
- Manufacturer Part No:
- TH10
- Order Code:
- IN06528
- Product Range
- -
- Technical Datasheet:
- TH10 Datasheet
Product Overview
- Dimension is 5.1" x 1.1" x 0.9" (130mm x 30mm x 25mm)
- Weight is 1oz (20g)
- User programmable alarm thresholds
- Status indication via Red/Yellow & Green LED
- Long battery life (approx. 1 year)
Applications
Test & Measurement
Contents
TH10 temperature USB datalogger, 3.6volt lithium battery, Protective USB cap, Mounting bracket, Windows compatible software for analysis, User manual.
Footnotes
Product Information
- :
- USB Temperature
- :
- 1 Channel
- :
- Temperature
- :
- -
- :
- USB
- :
- LED
- :
- -
Technical Documents (2)
Available for back order
More stock available to supplier lead times which is approximately 16/02/26
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | €48.2655 (€59.37) | ( ) |
| 3+ | €46.1955 (€56.82) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























