You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
USB Dual Temperature Datalogger -
TH30
- Manufacturer:
- EXTECH INSTRUMENTS EXTECH INSTRUMENTS
- Manufacturer Part No:
- TH30
- Order Code:
- IN07927
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0793950110300
- Technical Datasheet:
- TH30 Datasheet
Product Overview
- Compact size housing with built-in NTC thermistor and external temperature probe designed with standard USB connector for easy data downloading to a PC
- 5-digit LCD display with battery life indicator
- User programmable settings: 6 languages, sample rate, start delay time, alarm delay time, high/low alarm range and security feature
- Status indication via red and green LEDs
- Start button begins continuous datalogging, until memory is full at 48,000 readings (24,000 for each parameter: T1 and T2), or when Stop button is pressed
- Bookmark 8 locations in a data recording log with a press of the Mark button
- Long battery life (approx. 3 months)
- Generates a PDF report or Excel® spreadsheet with data and trending graph when plugged into a PC after datalogging is completed (Adobe® Reader® required)
- Maximum / Minimum function
- Temperature: -30°C to 70°C
- Datalogging Interval: 30s to 2 Hours
- Relative Humidity: 24,000 points
- Temperature: 24,000 points
- Dimensions:110x40x19mm
- Weight: 90g
Contents
2x CR2032 batteries, USB cover (can be used as a stand), TP830 probe, and built-in hanger
Product Information
- :
- USB Temperature
- :
- 1 Channel
- :
- Temperature
- :
- -
- :
- USB
- :
- LCD
- :
- -
Technical Documents (1)
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 16/03/26
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | €78.66 (€96.75) | ( ) |
| 3+ | €75.3084 (€92.63) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























