You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
NSF Certified Waterproof Digital Thermometer -
TM26
- Manufacturer:
- EXTECH INSTRUMENTS EXTECH INSTRUMENTS
- Manufacturer Part No:
- TM26
- Order Code:
- IN07733
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0793950420126
- Technical Datasheet:
- TM26 Datasheet
Product Overview
- Suitable for use in laboratories, warehouses, refrigerators and agriculture
- Certified by NSF for use with food
- 105mm Stainless steel probe with 1.5m cable
- Audible and visible alarms for readings outside preset thresholds
- LCD display for temperature and alarm indication
- Housing and probe rated to IP65
- Max/ min readings with reset function
- Suitable for use on a desktop or mountable on a magnetic surface
- Data hold of current reading
- Low battery indication
- Power: 1x CR2032 battery (included)
- Supplied with removable foot stand
Product Information
- :
- -40°C to +200°C
- :
- 57mm
- :
- 86mm
- :
- 30mm
- :
- -
Technical Documents (2)
Also Known As
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 23/02/26
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | €25.30 (€31.12) | ( ) |
| 3+ | €23.8625 (€29.35) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























