You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

UVA Light Meter - 

UV510

UV510 - UVA Light Meter
UV510 - UVA Light Meter
UV510 - UVA Light Meter

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
UV510
Order Code:
IN07937
Product Range
-
Also Known As:
GTIN UPC EAN: 0793950215104
Technical Datasheet:
UV510   Datasheet
See all Technical Docs

Product Overview

The Extech UV510 UV light meter measures UVA light radiation from natural and artificial light sources. It offers a backlit dual display, cosine corrected sensor, two selectable ranges, zero function, min/max recording, display hold, and auto power off. Compact size with handy wrist strap gives you convenience in taking quick UV reading wherever you go.
  • Sensor wavelength range 320 to 390nm
  • UV sensor with cosine correction measures irradiance from UVA light sources up to 20.00mW/cm²
  • Backlit LCD to view in dimly lit areas
  • Zero function
  • Data Hold and Min/Max functions
  • Auto power off with disable
  • Tripod mountable (optional Tripod sold separately)
  • Complete with wrist strap, light sensor cover, and 3x AAA batteries

Product Information


:
-

:
-

:
4%

:
141mm

:
58mm

:
25mm

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Also Known As

GTIN UPC EAN: 0793950215104

1 In stock Need more?

???PF_PDP_RSP_SUP???

€154.215 ( €189.68  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 3+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €154.215 (€189.68)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ €147.568 (€181.51)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --