You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Vibration Meter - 

VB450

VB450 - Vibration Meter

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
VB450
Order Code:
IN07731
Product Range
-
Also Known As:
GTIN UPC EAN: 0793950714515
Technical Datasheet:
VB450   Datasheet
See all Technical Docs

Product Overview

The VB450 from Extech Instruments is a vibration meter. The VB450 is a portable vibration meter consisting of an acceleration sensor and a digital measurement display circuit. It can be used to measure vibration displacement, speed (or intensity) and acceleration of mechanical equipment. Equipment such as fans, pumps, compressors, motors, etc. can be tested. Misalignment, poor balancing, structural compromises and other factors can cause unwanted vibration increases. VB450 features a wide 10Hz to 1500Hz frequency range and provides displacement (peak to peak), velocity(RMS) and acceleration(peak) measurement.
  • Remote vibration sensor with magnetic adaptor on 7.9" (0.2m) coiled cable
  • Automatic data hold after measurement button is released
  • Auto power off after 1 minute
  • Low battery indicator
  • Acceleration (peak) measurement range from 0.1m/s2 to 199.9m/s2
  • Velocity (RMS) measurement range from 0.1mm/s to 199.9mm/s
  • Displacement (peak to peak) measurement range from 1μm to 1999μm
  • Resolution of 0.1m/s2, 0.1mm/s, 1μm
  • Basic accuracy is ±(5% + 1 digit)
  • Dimension is 7.3" x 2.7" x 1.2" (185mm x 68m x 30mm), weight is 8.1oz (230g)

Applications

Test & Measurement

Contents

VB450 vibration meter, Remote sensor, Magnetic mount, 9V battery, Wrist strap, Soft case.

Product Information


:
-

:
10Hz to 1.5kHz

:
-

:
185mm

:
68mm

:
30mm

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Also Known As

GTIN UPC EAN: 0793950714515

Available for back order

More stock available to supplier lead times which is approximately 23/02/26

???PF_PDP_RSP_SUP???

Notify me when back in stock

€457.70 ( €562.97  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 3+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €457.70 (€562.97)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ €446.499 (€549.19)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --