You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
8" Mid-Range Speaker Driver, 8 Ohm, 225W RMS -
SOVEREIGN 8-225
- Manufacturer:
- FANE FANE
- Manufacturer Part No:
- SOVEREIGN 8-225
- Order Code:
- LS03362
- Technical Datasheet:
- SOVEREIGN 8-225 Datasheet
Product Range Selector (Fane - Soverign Mid-Range Speakers)
See all from this product rangeProduct Overview
- Copper coil with glass fibre former
Product Information
- :
- Woofer
- :
- Mid-range
- :
- 208mm
- :
- 8ohm
- :
- 95dB
- :
- 225W
- :
- 60Hz
- :
- 95dBA
- :
- Round
- :
- 8.189"
- :
- 55Hz
- :
- 5kHz
- :
- Fane - Soverign Mid-Range Speakers
- :
- Panel Mount
- :
- 900W
- :
- 95mm
- :
- 3.74"
Technical Documents (1)
Available for back order
Deliveries start from 11/08/25
Order now. Pay nothing until products are dispatched10 more will be available week commencing 11/08/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €47.8975 (€58.91) | ( ) |
5+ | €46.4715 (€57.16) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.