You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Water Filter Compatible with Samsung DA29-00020B - 

FFL-181S

FFL-181S - Water Filter Compatible with Samsung DA29-00020B
FFL-181S - Water Filter Compatible with Samsung DA29-00020B

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
FFL-181S
Order Code:
WG22610
Also Known As:
GTIN UPC EAN: 0641612723903

Product Overview

The FFL-181S is our compatible for the Samsung DA29-00020B which is becoming more popular. The cartridge contains a high quality carbon block which has been bespoke made for use within fridges. The carbon is able to remove up to 99% of chlorine whilst still dealing with other contaminants in your mains water.
  • Tested and meets new European standard 1935:2004. These new standards are specific to European markets where NSF approvals are for the USA
  • Each filter lasts around six months depending on how often it is used and the quality of water entering the cartridge
  • Monitor the life left in your cartridge with our FilterLogic app available for iOS, Android and Windows phones

Product Information


Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Also Known As

GTIN UPC EAN: 0641612723903

8 In stock Need more?

???PF_PDP_RSP_SUP???

€18.7806 ( €23.10  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €18.7806 (€23.10)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --