You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Timer, Multifunction - 

86.00.0.240.0000

86.00.0.240.0000 - Timer, Multifunction
86.00.0.240.0000 - Timer, Multifunction

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
FINDER FINDER
Manufacturer Part No:
86.00.0.240.0000
Order Code:
SW04014
Product Range
86 Series
Technical Datasheet:
86.00.0.240.0000   Datasheet
See all Technical Docs

Product Range Selector (86 Series)

See all from this product range

Product Overview

The 86.00.0.240.0000 from Finder is a multi function timer module for use in conjunction with relay & socket.
  • Time scale from 0.05s to 100h
  • Plug-in for use with 90.02, 90.03 and 92.03 sockets
  • Nominal voltage at 50Hz to 60Hz is 12VAC/VDC to 240VAC/VDC
  • 1.2W rated power
  • Repeatability of ±1%
  • Recovery time ≤50ms
  • Setting accuracy full range of ±5%
  • IP20 protection
  • CE, cULuc recognized
  • LED indicator

Applications

Automation & Process Control, Industrial

Product Information


:
86 Series

:
Multifunction

:
1Ranges

:
0.05s

:
100h

:
-

:
240VAC

:
-

:
Plug-In

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

1 In stock Need more?

???PF_PDP_RSP_SUP???

€44.367 ( €54.57  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €44.367 (€54.57)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ €41.1585 (€50.62)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --