You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Interlinkable Carbon Monoxide Alarm, 10 Year Tamper Proof Battery Powered -
5060638820925
- Manufacturer:
- FIREXO FIREXO
- Manufacturer Part No:
- 5060638820925
- Order Code:
- SR11999
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5060638820925
- Technical Datasheet:
- 5060638820925 Datasheet
Product Overview
- Interlinked: Our Carbon Monoxide Alarms for home will connect with other interlinked alarm products by fxo
- Simply connect the devices together for complete protection from our fire alarms for home
- When connected to other fxo house alarm products, if the smoke, heat or carbon monoxide detector detect an issue then all products sound the alarm
- The CO alarm uses electrodes in chemical solutions that sense changes in electrical currents when carbon monoxide is present and sounds the alarm
- The alarm will sound a
85dB alarm when triggered, suitable for installation in the Hallway, Kitchen, Bedroom, Lounge - Suitable for homes in England, Scotland and Wales. Certified to EN 14604:2005/AC:2008 Smoke Alarm Devices
- Meets the applicable health, safety, and environmental requirements outlined in the appropriate European product legislation
Product Information
- :
- Carbon Monoxide
- :
- -
- :
- -
- :
- -
- :
- -
Technical Documents (2)
Also Known As
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 22/12/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | €40.8043 (€50.19) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























