You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Aluminium Raspberry Pi 5 Case -
105820
- Manufacturer:
- FLIRC FLIRC
- Manufacturer Part No:
- 105820
- Order Code:
- SC20274
- Product Range
- FLIRC Aluminium Cases
Product Range Selector (FLIRC Aluminium Cases)
See all from this product rangeProduct Overview
- Tailor-made case for the Raspberry Pi 5
- Sleek aluminium and ABS construction
- Easy access to power button and LED
- Access board and GPIO through bottom plate
- Supplied with 1.5mm Arctic thermal pad
Contents
Case, thermal pad and screws
Footnotes
Product Information
- :
- Raspberry Pi 5
- :
- 25.4mm
- :
- 88.9mm
- :
- 63.5mm
- :
- Aluminium
- :
- FLIRC Aluminium Cases
Technical Documents (0)
16 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 09/03/26
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | €15.226 (€18.73) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























