You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
600V AC/DC True RMS HVAC Digital Multimeter -
116
- Manufacturer:
- FLUKE FLUKE
- Manufacturer Part No:
- 116
- Order Code:
- IN05096
- Product Range
- Fluke 11x Series Multimeter
- Also Known As:
- GTIN UPC EAN: 0095969344838
- Technical Datasheet:
- 116 Datasheet
Product Range Selector (Fluke 11x Series Multimeter)
See all from this product rangeProduct Overview
- Built-in thermometer for HVAC applications
- Microamps to test flame sensors
- Low input impedance: helps prevent false readings due to ghost voltage
- Large white LED backlight to work in poorly lit areas
- Resistance, continuity, frequency and capacitance
- Min/Max/Average with elapsed time to record signal fluctuations
- Compact ergonomic design for one-handed operation
- Compatible with optional magnetic hanger (ToolPakâ„¢)
- CAT III 600 V safety rated
Applications
Sensing & Instrumentation, Signal Processing, Test & Measurement
Contents
4 mm silicone test lead set, 80BK Integrated Temperature probe, Holster, Installed 9 V battery & User manual.
Product Information
- :
- Current, Voltage, Capacitance, Resistance, Temperature
- :
- 3.5
- :
- True RMS
- :
- 6000
- :
- Auto, Manual
- :
- 600V
- :
- 600V
- :
- 600µA
- :
- 600µA
- :
- 40Mohm
- :
- 3 Years
- :
- Fluke 11x Series Multimeter
Technical Documents (2)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 23/03/26
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | €272.46 (€335.13) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























