You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

1000V AC/DC True RMS Digital Multimeter with Fluke Connect and TrendCapture Datal Lgging - 

287

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
FLUKE FLUKE
Manufacturer Part No:
287
Order Code:
IN05321
Product Range
-
Also Known As:
287, GTIN UPC EAN: 0095969586665

Product Overview

The Fluke 287 True-rms Electronics Logging Multimeter with TrendCapture quickly documents design performance and graphically displays what happened. Its' unique logging and graphing capabilities mean you no longer need to download logged readings to a PC to detect a trend. The Fluke 287 packs more accuracy and convenience into a handheld multimeter than ever before, putting more problem solving power in your hands. It is the ultimate handheld tool for demanding applications that require high-precision.
  • Multiple logging sessions possible without download
  • 0.025 % basic dc accuracy
  • 100 kHz ac bandwidth
  • Real time clock for automatic time stamping of saved readings
  • True-rms ac voltage and current for accurate measurements on complex signals or non linear loads
  • Measure up to 10 A (20 A for 30 seconds)
  • 100 mF capacitance range
  • Temperature function
  • Relative mode to remove test lead resistance from low ohms or capacitance measurements
  • Peak capture to record transients as fast as 250 μs

Applications

Sensing & Instrumentation, Signal Processing, Test & Measurement

Contents

Manual, 6 AA Batteries, installed, TL71 Silicone Test Leads, Probe Holder & Two AC175 Crocodile Clips.

Product Information


:
Current, Voltage, Capacitance, Frequency, Resistance, Temperature

:
4.5

:
True RMS

:
12000

:
Auto, Manual

:
1kV

:
1kV

:
10A

:
10A

:
0.5Gohm

:
Lifetime Warranty

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Also Known As

287, GTIN UPC EAN: 0095969586665

1 In stock Need more?

???PF_PDP_RSP_SUP???

€787.75 ( €968.93  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 3+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €787.75 (€968.93)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ €782.00 (€961.86)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --