You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
1000V AC/DC True RMS Industrial Digital Multimeter with Fluke Connect and TrendCapture Data Logging -
289
- Manufacturer:
- FLUKE FLUKE
- Manufacturer Part No:
- 289
- Order Code:
- IN05322
- Product Range
- -
- Also Known As:
- 289, GTIN UPC EAN: 0095969586689
- Technical Datasheet:
- 289 Datasheet
Product Overview
- TrendCapture quickly graphically displays logged data session
- Zoom on trend provides unprecedented ability to view and analyse TrendCapture data
- Selectable ac filter helps display a steadier reading when the input signal is changing rapidly
- Adjustable recording and auto hold thresholds
- Large 50,000 count, 1/4 VGA dot matrix display with white backlight
- Logging function with expanded memory for unattended monitoring of signals over time
- Save multiple logging sessions before pc download is necessary
- Low Pass filter for accurate voltage and frequency measurements at the same time on noisy equipment
- LoZ Volts
- Real time clock for automatic time stamping of saved readings
Applications
Sensing & Instrumentation, Signal Processing, Test & Measurement
Product Information
- :
- Current, Voltage, Capacitance, Frequency, Resistance, Temperature
- :
- 4.5
- :
- True RMS
- :
- 12000
- :
- Auto, Manual
- :
- 1kV
- :
- 1kV
- :
- 10A
- :
- 10A
- :
- 0.5Gohm
- :
- Lifetime Warranty
- :
- -
Technical Documents (1)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 09/03/26
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | €849.85 (€1,045.32) | ( ) |
| 3+ | €838.35 (€1,031.17) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























