You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

600V Voltage, Current and Continuity Electrical Tester - 

FLUKE T5-600

FLUKE T5-600 - 600V Voltage, Current and Continuity Electrical Tester

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
FLUKE FLUKE
Manufacturer Part No:
FLUKE T5-600
Order Code:
IN01018
Product Range
-
Also Known As:
GTIN UPC EAN: 0095969067225
Technical Datasheet:
FLUKE T5-600   Datasheet
See all Technical Docs

Product Overview

FLUKE T5-600 is a voltage, continuity and current tester. An ideal compact troubleshooting tool for up to 600 V environments, this tester is for use to check voltage, continuity, and current. Select volts, ohms, or current, and the tester will do the rest. Additionally, this instrument comes equipped with OpenJaw™ current measurement which enables users to check current up to 100 A without breaking the circuit. Detachable SlimReach™ test probes are customized for national electrical standards. Plus, its tough test leads accept optional accessories such as clips and specialty probes. The test leads stow neatly in the back of the tester, making it easy to carry in your tool pouch. Add the optional holster and you can clip the tool onto your belt.
  • Automatically measures volts AC and volts DC with precise digital resolution
  • Displays resistance to 1000 ohm
  • Easy and accurate OpenJaw™ current measurement
  • Continuity beeper
  • Compact design with neat probe storage
  • Rugged enough to withstand a 9.8' (3 m) drop
  • Test leads accept Fluke accessory test clips
  • All inputs are protected to EN61010-1 CAT III 600V rating
  • Stay connected much longer than solenoid type tester
  • Auto off mode to conserve battery life

Applications

Test & Measurement, Maintenance & Repair, Electrical, Industrial Maintenance

Contents

Fluke T5-600 voltage, continuity and current tester, 4mm detachable probes, Instruction sheet.

Footnotes

Promotion: Buy one get one free, valid until 31st December 2025 (EUROPE only). Redeem your gift from Fluke. For more info, check the Promotion document or visit Fluke storefront. Calibration services are available (Europe only). Please visit our calibration services page for more details.

Warnings

Unlock more info! Copy and paste this link: www.fluke.co.uk/freegift.

Product Information


:
Digital

:
1kohm

:
30.5mm

:
51mm

:
203mm

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Also Known As

GTIN UPC EAN: 0095969067225

7 In stock Need more?

???PF_PDP_RSP_SUP???

€168.37 ( €207.10  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €168.37 (€207.10)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --