You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
LED Test Probe Light and Extenders -
L210
- Manufacturer:
- FLUKE FLUKE
- Manufacturer Part No:
- L210
- Order Code:
- IN04223
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0095969241694
- Technical Datasheet:
- L210 Datasheet
Product Overview
- 20cm probe extenders keep hands away from live circuits
- Extender fits between modular test probe and lead
- Small, rugged light frees both hands for work
- Bright white LED illuminates contact area
- 120 hours of battery life
- Uses two 3-volt watch batteries
Product Information
- :
- Probe Light, Probe Extenders
- :
- -
Technical Documents (1)
Also Known As
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 23/02/26
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | €52.555 (€64.64) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























