You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
280V AC/ DC True RMS Single Phase Digital Power Quality Meter -
VR1710
- Manufacturer:
- FLUKE FLUKE
- Manufacturer Part No:
- VR1710
- Order Code:
- IN05624
- Also Known As:
- GTIN UPC EAN: 0095969416559
- Technical Datasheet:
- VR1710 Datasheet
Product Overview
- Fast and easy recording of voltage trends, dropouts, and power quality
- Extremely easy to use – Plug directly into the mains power socket and capture data
- Continuous recording of all values with no gaps
- Clear graphical summary of data and quick overview of key power quality parameters
- Min, Max, and Average RMS values (1/4 cycle) with time stamp
- Actual transient display (
100 μs) with time stamp - Flicker recording to EN 61000-4-15, individual harmonic and THD values with trends
- Statistical analysis of single phase voltage events
Applications
Sensing & Instrumentation, Signal Processing, Test & Measurement
Contents
Plug-in Fluke VR1710, USB cable, PowerLog software CD, Universal power cord adaptors.
Product Information
- :
- Voltage
- :
- 2 Channel
- :
- 70V to 300V
- :
- 60Hz
- :
- 39mm
- :
- 77mm
- :
- 134mm
Technical Documents (2)
Also Known As
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 20/10/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €1,088.08 (€1,338.34) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.