You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
M12 x 50mm x 50mm Steel ZP Square Plate Washers, 10 Pack -
10SQPL5012
- Manufacturer:
- FORGEFIX FORGEFIX
- Manufacturer Part No:
- 10SQPL5012
- Order Code:
- FN04692
- Product Range
- Forgefix - Square Plate Washers
- Also Known As:
- GTIN UPC EAN: 5028485023500
Product Range Selector (Forgefix - Square Plate Washers)
See all from this product rangeProduct Overview
- Large surface area suitable for heavy duty fastening
- Bright zinc plated for increased corrosion resistance
- Heavy duty
- 3mm Profile
- Steel with a Zinc Plated Finish
- Metric Size: 50mm x 50mm x 12mm
Product Information
- :
- 12mm
- :
- 50mm
- :
- Steel
- :
- -
- :
- Zinc
- :
- Forgefix - Square Plate Washers
Technical Documents (0)
Also Known As
5 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 13/10/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 10
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €3.7848 (€4.66) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.