You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Dev Board, FT902Q Embedded MCU Front Cam - 

MM900EV2A

MM900EV2A - Dev Board, FT902Q Embedded MCU Front Cam
MM900EV2A - Dev Board, FT902Q Embedded MCU Front Cam

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
FTDI FTDI
Manufacturer Part No:
MM900EV2A
Order Code:
SC14108
Product Range
-
Technical Datasheet:
MM900EV2A   Datasheet
See all Technical Docs

Product Overview

  • Equipped with a front-facing CMOS camera
  • FT90x 100-pin QFN package MCU
  • RJ45 With built in magnetics for 10/100Mbps Ethernet transfer
  • Standard USB-A connector to support USB device connection
  • Micro-B USB for connecting to a USB host or providing a power supply over USB
  • In built audio codec for stereo audio output with 3.5mm headphone jack and mono microphone input
  • Debugger interface for FT90x flash programming and EFUSE configuration
  • +5V Alternative power supply DC connector
  • 2x5-Pins 1.27mm pitch female Micro-MaTch connector for software download
  • 2x20-Pins 2.54mm pitch female header support for external feature expansions
  • 24-Pins 0.5mm pitch camera connector and two RGB LEDs (MM900EV2A/3A modules)
  • MicroSD card socket supporting SD3.0 specification
  • 2x8-Pins 2.54mm pitch dual entry female header and 16 pins 0.5mm pitch FFC/FPC connectors for SPI master to support LCD display modules

Footnotes

Drivers and Software available to download from www.ftdichip.com

Product Information


:
FTDI

:
32bit

:
FT900

:
FT32

:
-

:
FT902Q

:
Dev Board FT902, Front Facing VGA Camera Module

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

Available for back order

More stock available to supplier lead times which is approximately 02/03/26

???PF_PDP_RSP_SUP???

Notify me when back in stock

€67.85 ( €83.46  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €67.85 (€83.46)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ €62.10 (€76.38)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --