You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Raspberry-Pi Hub Module based on FT2232H USB to UART/FIFO IC -
RPI-HUB-MODULE
- Manufacturer:
- FTDI FTDI
- Manufacturer Part No:
- RPI-HUB-MODULE
- Order Code:
- SC12824
- Product Range
- FT2232
- Technical Datasheet:
- RPI-HUB-MODULE Datasheet
Product Range Selector (FT2232)
See all from this product rangeProduct Overview
- USB 2.0 Hi-Speed compatible
- One standard USB type A plug to connect to the Host
- USB 2.0 Hi-Speed hub controller integrated to support up to 3 downstream USB ports
- External power input connector available to supply external downstream USB ports
- Support for USB suspend and resume
- Defaults to two independent UART interfaces. All I/O pins are 5V Safe
- UART data transfer rates from 300 baud to 12 Mbaud at 3.3V TTL levels
- Synchronous Serial (MPSSE) data rates of up to 30Mbps on JTAG, SPI and I2C
- One dual-port USB type A connector and 0.1” pitch header to support up to 3 downstream USB ports
- On-board EEPROM 93LC56 for FT2232H configuration, UHCI / OHCI / EHCI host controller compatible
Warnings
Product Information
- :
- Industrial and Telecommunication
- :
- -
- :
- FT2232H
- :
- USB
- :
- 4.5V
- :
- 5V
- :
- FT2232
Technical Documents (2)
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 23/02/26
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 10+
- 25+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | €37.398 (€46.00) | ( ) |
| 5+ | €36.6735 (€45.11) | ( ) |
| 10+ | €36.248 (€44.59) | ( ) |
| 25+ | €35.7535 (€43.98) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























