You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
USB Interface, Custom Application Design, FT232R, USB, 4.25 V, 5.25 V -
TTL-232R-PCB
- Manufacturer:
- FTDI FTDI
- Manufacturer Part No:
- TTL-232R-PCB
- Order Code:
- SC10155
- Product Range
- -
- Technical Datasheet:
- TTL-232R-PCB Datasheet
Product Overview
- TTL-232R
- PCB provides a USB to TTL Serial UART interface.
- On board FT232RQ provides single chip USB to asynchronous serial data transfer interface.
- Entire USB protocol handled by the electronics on the PCB.
- Connect directly to a microcontroller UART or I/O pins.
- UART interface support for 7 or 8 data bits,
- Fully assisted hardware (RTS#/CTS#) or X-On / X-Off software handshaking
- Data transfer rates from 300 baud to 3 Mbaud at TTL levels
- Internal EEPROM with user writeable area
- PCB is USB Powered - no external supply required
- Support for FT232R FTDIChip-IDâ„¢ feature for improved security
Applications
Communications & Networking, Security
Product Information
- :
- Custom Application Design
- :
- -
- :
- FT232R
- :
- USB
- :
- 4.25V
- :
- 5.25V
- :
- -
Technical Documents (1)
Available for back order
More stock available to supplier lead times which is approximately 26/01/26
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | €17.227 (€21.19) | ( ) |
| 5+ | €16.146 (€19.86) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























