You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Gamma 300 12cm Rainbow ARGB LED Cooling Fan -
GAMMA 300-ARGB
- Manufacturer:
- GAMEMAX GAMEMAX
- Manufacturer Part No:
- GAMMA 300-ARGB
- Order Code:
- CS33656
- Product Range
- GameMax Gamma
- Also Known As:
- GTIN UPC EAN: 6931858779791
Product Range Selector (GameMax Gamma)
See all from this product rangeProduct Overview
- Compatible with Intel Socket LGA775 / LGA115X / LGA1366
- Compatible with AMD Socket 754 / 939 / 940 / AM2 / AM2+ / AM3 / AM4 / FM1 / FM2
- Five heat pipes with direct contact technology
- Supports AURA Sync compatible motherboards
- Optimised mounting kit for easy installation
- Low profile, space saving design
- Fan speed: 800-1500rpm
- Air flow: 21-52CFM
- Noise level: 17.5-28.8dBA
Product Information
- :
- 120mm
- :
- GameMax Gamma
Technical Documents (0)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 13/10/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €27.1672 (€33.42) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.