You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Pulse 4-in-1 PC Gaming Bundle, Mechanical Keyboard & Mouse Combo Set with Headset -
GMX-PULSE-MECH
- Manufacturer:
- GAMEMAX GAMEMAX
- Manufacturer Part No:
- GMX-PULSE-MECH
- Order Code:
- CS37846
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5055492415097
Product Overview
- Gaming grade mechanical keyboard with red Outemu switches for e-sports level performance
- 105 Key UK layout with 12 multimedia functions
- Illuminate your keys in style with 21 LED colours and three backlight modes
- High performance 6 button gaming mouse
- Adjustable resolution up to 6400dpi / 12800dpi (max via software)
- Optional magnetic honeycomb hex mouse shell that improves airflow
- Customisable RGB lighting with 13 effects
- USB interface for keyboard and mouse
- Stylish 5.1 stereo gaming headset with 50mm drivers for immersive sound
- Fully adjustable headband and foam-cushioned ear pads
- Stylish built-in LED lighting on both ear cups (powered by USB)
- 2x 3.5mm Headset audio connection (audio & mic.)
- Extra large cloth mousemat provides a comfortable surface that is suitable for all mouse types
- Rubberised anti-slip base for complete stability
- Mousemat dimensions (HxWxD): 4x800x300mm
- Plug & play installation, everything is ready to use straight from the box
- Dedicated software is available for the mouse to manage programmable buttons and LED settings
Contents
Headset, keyboard, mouse and mousemat
Product Information
- :
- Wired
- :
- USB
- :
- Standard
- :
- Optical
- :
- Black
- :
- -
Technical Documents (0)
Also Known As
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 08/12/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | €41.4597 (€51.00) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























