You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Silent PC Gaming Case, Black - ATX, Micro ATX, Mini ITX Compatible -
GMX-SILENT
- Manufacturer:
- GAMEMAX GAMEMAX
- Manufacturer Part No:
- GMX-SILENT
- Order Code:
- CS29593
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5055492400390
- Technical Datasheet:
- GMX-SILENT Datasheet
Product Overview
- Designed to be easily upgradable; water cooling ready, cable management and twin fan controllers
- Compatible with ATX, Micro ATX and Mini ITX motherboards
- Supports video cards up to 415mm long
- 2x Free 5.25" external bays
- 2x Free 3.5" internal bays
- 5x Free 2.5" internal bays (2x 2.5" bays use 3.5" bays)
- Tool-free drive bays for easy installation
- Hidden PSU section and HDD cage
- 2x USB 3.0, 2x USB 2.0 and HD audio ports
- Built-in memory card reader
- 7 Full size expansion slots
- Space for multiple fans; fan controllers each control up to 3 fans (3 pin connector)
- Removable filter for PSU vent and magnetic filter for top vent
- Dimensions (HxWxD): 468x230x475m
Contents
Case, screws and filter for top panel
Product Information
- :
- ATX, Micro ATX, Mini ITX
- :
- Tower
- :
- -
- :
- Black
- :
- -
Technical Documents (1)
Also Known As
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 19/01/26
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | €63.365 (€77.94) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























