You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
B550M DS3H Socket AM4 Micro ATX Motherboard -
B550M DS3H
- Manufacturer:
- GIGABYTE GIGABYTE
- Manufacturer Part No:
- B550M DS3H
- Order Code:
- CS35720
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 4719331809416
Product Overview
- CPU: AMD Ryzen 3000/4000 G-Series/5000 G-Series/5000
- Chipset: AMD B550
- Memory: 4x 288-pin sockets supporting up to 128GB of DDR4 4733 (OC) memory
- Audio: Realtek ALC887 7.1 channel HD audio
- LAN: Realtek 8118 Gigabit Gaming LAN with bandwidth management
- I/O: 4x SATA 6Gb/s, 2x M.2, 1x PS2, DVI-D, HDMI, RJ45, 3x audio, 4x USB 2.0, 4x USB 3.2 Gen 1
- Power: 1x 24-pin ATX power, 1x 8-pin ATX 12V power
Contents
Motherboard, backplate, SATA cables, software and user guide
Product Information
- :
- AM4
- :
- 244mm
- :
- 244mm
- :
- -
- :
- 1 x PCI-Ex 3.0 x1, 1 x PCI-Ex 3.0 x4, 1 x PCI-Ex 3.0/4.0 x16
- :
- -
Technical Documents (0)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 27/10/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €77.919 (€95.84) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.