You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
2 Channel Headphone Amplifier with Dante -
VIRGIL
- Manufacturer:
- GLENSOUND GLENSOUND
- Manufacturer Part No:
- VIRGIL
- Order Code:
- LS05650
- Product Range
- GLENSOUND Dante Headphone Amplifiers
- Also Known As:
- GTIN UPC EAN: 0617395416431
- Technical Datasheet:
- VIRGIL Datasheet
Product Range Selector (GLENSOUND Dante Headphone Amplifiers)
See all from this product rangeProduct Overview
- Dante audio input
- Powered by PoE (Cat5) - max current consumption 2W
- Audio circuits: 2x stereo or 2x mono
- Sampling rate: 48 to 96kHz/24-bit
- Under desk mounting - bracket provided
- Small & robust
- Output power: 1W
- Front panel level pot range: -20 to +10dB standard
- Headphone impedance: 32 to 1000Ω
- Inputs: 1x 6.35mm, 1x 3.5mm stereo 3 pole sockets
- Frequency response: 20Hz to 22KHz
- THD:
0.008% @1kHz - Noise: -73dBA
- Dimension (HxWxD): 33x87x105mm
- Weight: 125g
Applications
Audio, Broadcast, Consumer Electronics, Hobby & Education, Installations, Live Events, Music, Multimedia
Contents
Virgil amp, mounting bracket
Product Information
- :
- GLENSOUND Dante Headphone Amplifiers
- :
- USB
Technical Documents (2)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 03/11/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 4+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €443.8476 (€545.93) | ( ) |
4+ | €415.2108 (€510.71) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.