You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Extra Deep Red Plastic Storage Tray - 430mm x 312mm x 225mm (LxWxH) -
F25FR
- Manufacturer:
- GRATNELLS GRATNELLS
- Manufacturer Part No:
- F25FR
- Order Code:
- ED00246
- Product Range
- Gratnells Standard Extra Deep Trays
Product Range Selector (Gratnells Standard Extra Deep Trays)
See all from this product rangeProduct Overview
- Storage solution for use in the classroom
- BSI tested and approved for education
- Designed to fit 450mm deep furniture
- Polypropylene construction
- Fully recyclable design
- External Dimensions (HxWxD): 225x312x430mm
- Internal Dimensions (HxWxD): 210x276x376mm
- Capacity: 22.5L
Product Information
- :
- Polypropylene (PP)
- :
- 225mm
- :
- 312mm
- :
- 430mm
- :
- Gratnells Standard Extra Deep Trays
Technical Documents (0)
53 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 19/01/26
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | €9.7405 (€11.98) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























