You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Wireless USB Keyboard and Mouse Deskset, Black -
GVPC14BK
- Manufacturer:
- GROOV-E GROOV-E
- Manufacturer Part No:
- GVPC14BK
- Order Code:
- CS37902
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5060108298483
Product Overview
- Full size UK keyboard layout with numeric keypad
- Ergonomic design for comfortable use
- 12 Multimedia functions
- Plug & Play optical mouse with ambidextrous design
- High quality optical sensor
- Universal 3 button layout with scroll wheel
- 2.4GHz Wireless connectivity with 10m range
- Powered by 1x AAA battery & 1x AA battery (not included)
- Compatible with both Mac & Windows devices
Product Information
- :
- Wireless - RF
- :
- USB
- :
- Standard
- :
- Optical
- :
- Black
- :
- -
Technical Documents (0)
Also Known As
34 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
20 more will be available week commencing 15/10/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 13/10/25
20 more will be available week commencing 15/10/25
Reserving future stockOrder before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 20+
- 50+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €11.229 (€13.81) | ( ) |
20+ | €10.1916 (€12.54) | ( ) |
50+ | €9.918 (€12.20) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.