You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Sonic Mobil 183 2.0 PC Speakers 3W Black/Red -
00173131
- Manufacturer:
- HAMA HAMA
- Manufacturer Part No:
- 00173131
- Order Code:
- CS29989
- Product Range
- Sonic Mobil
- Also Known As:
- GTIN UPC EAN: 4047443304247
- Technical Datasheet:
- 00173131 Datasheet
Product Range Selector (Sonic Mobil)
See all from this product rangeProduct Overview
- 3W RMS maximum music power
- 3.5mm Audio and USB 3.0 power connections
- Easy access volume control
Contents
Contents: Speakers and user guide
Product Information
- :
- 120Hz
- :
- 20kHz
- :
- 82mm
- :
- 72mm
- :
- 75mm
- :
- Sonic Mobil
- :
- USB
Technical Documents (1)
Also Known As
21 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 02/02/26
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- 1 Pair
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | €8.7575 (€10.77) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























