You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Red Oxide Primer, 500ml -
5092844
- Manufacturer:
- HAMMERITE HAMMERITE
- Manufacturer Part No:
- 5092844
- Order Code:
- SA04390
- Product Range
- Hammerite - Red Oxide Primer
- Also Known As:
- GTIN UPC EAN: 5011867018263
Product Range Selector (Hammerite - Red Oxide Primer)
See all from this product rangeProduct Overview
- Hammerite Red Oxide Primer is specially formulated for use on both bare and rusty iron and steel
- It is a high performance primer, with an anti-corrosive formulation
- Red Oxide Primer is suitable for both interior and exterior use
- It provides a smooth protective base for overcoating, and requires minimal sanding
- It is quick-drying and a top coat can be applied after only 6 hours
- Ideal for gates, railings and metal drainpipes
Product Information
- :
- Corrosion Protection, Rust Remover
- :
- Metal Surfaces
- :
- Tin
- :
- Red
- :
- 500ml
- :
- 701g
- :
- Hammerite - Red Oxide Primer
Technical Documents (1)
Also Known As
15 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 20/10/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €8.3106 (€10.22) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.