You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

IP54 1455 Series Black Extruded Aluminium Instrument Enclosure - 220x165x51.5mm - 

1455T2202BK

1455T2202BK - IP54 1455 Series Black Extruded Aluminium Instrument Enclosure - 220x165x51.5mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
HAMMOND HAMMOND
Manufacturer Part No:
1455T2202BK
Order Code:
EN84361
Product Range
1455
Also Known As:
GTIN UPC EAN: 623980514918

Product Range Selector (1455)

See all from this product range

Product Overview

  • Designed to house P.C. boards or for equipment interfacing
  • Sized for standard Eurocards
  • P.C. boards mount horizontally by sliding into internal slots extruded into the enclosure body
  • Easy to machine - one piece - front & back plastic end panels
  • Rugged body constructed from extruded aluminum with a minimum thickness of .06” (1.5 mm)
  • Extruded aluminium body with a slide removable "belly" plate
  • Two easy to machine, black solid ABS plastic end panels with integral bezel
  • Extruded aluminum body
  • Self adhesive clear rubber feet

Footnotes

Recommended screw torque is 5 lbf/in

Product Information


:
Small

:
Extruded Aluminium

:
51.5mm

:
165mm

:
220mm

:
IP54

:
Black

:
-

:
2.03"

:
6.5"

:
8.66"

:
1455

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 623980514918

2 In stock Need more?

???PF_PDP_RSP_SUP???

€31.6692 ( €38.95  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €31.6692 (€38.95)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --