You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Steel Mounting Plate for BRES Polyester Wall Mount Enclosure - 600x400mm -
PBM64
- Manufacturer:
- HELLERMANNTYTON HELLERMANNTYTON
- Manufacturer Part No:
- PBM64
- Order Code:
- EN81338
- Product Range
- -
- Technical Datasheet:
- PBM64 Datasheet
Product Overview
- Fits an enclosure of dimensions 230x500x600mm (LxWxH)
Product Information
- :
- Back Plate
- :
- Metal
- :
- Natural
- :
- Enclosure EN81326
- :
- -
- :
- 500mm
- :
- 600mm
- :
- -
- :
- 19.69"
- :
- 23.62"
- :
- -
Technical Documents (1)
Available for back order
More stock available to supplier lead times which is approximately 09/03/26
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | €31.749 (€39.05) | ( ) |
| 5+ | €30.21 (€37.16) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























