You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Refurbished ProDesk 400 G5 Mini PC Intel Core i7 16GB 256GB SSD Win 11 Pro -
PCRHPM042A01
New- Manufacturer:
- HEWLETT PACKARD HEWLETT PACKARD
- Manufacturer Part No:
- PCRHPM042A01
- Order Code:
- SB08695
- Product Range
- -
- Technical Datasheet:
- PCRHPM042A01 Datasheet
Product Overview
- Ultra compact refurbished PC system
- Octa core Intel Core i7-9700T processor with 12MB SmartCache and Turbo speeds up to 4.30GHz
- 16GB RAM and 256GB SSD storage
- Windows 11 Pro preloaded
- Connections: 2x DisplayPort, 5x USB 3.1 Gen 1, 1x USB 2.0, RJ45, 3.5mm headphone port, 3.5mm combo audio port
- Integrated cable lock slot for physical security options
- Refurbished unit with 1 year warranty
- UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.
Product Information
- :
- Microsoft Windows 11 Pro
- :
- Intel Core i7-9700T
- :
- Micro PC
- :
- 16GB
- :
- 256GB
- :
- Intel UHD Graphics 630
- :
- -
- :
- -
- :
- UK Type G
- :
- 34mm
- :
- 175mm
- :
- 177mm
Technical Documents (1)
20 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 15/12/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | €394.37 (€485.08) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























