You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

DAC2 ADC PRO FOR RASPBERRY PI - 

4260439551030

4260439551030 - DAC2 ADC PRO FOR RASPBERRY PI
4260439551030 - DAC2 ADC PRO FOR RASPBERRY PI

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
HIFIBERRY HIFIBERRY
Manufacturer Part No:
4260439551030
Order Code:
SC21670
Product Range
-
Also Known As:
GTIN UPC EAN: 4260439551030
Technical Datasheet:
4260439551030   Datasheet
See all Technical Docs

Product Overview

The HiFiBerry DAC2 ADC Pro is a high-resolution digital-to-analogue and analogue-to-digital converter for Raspberry Pi models with a 40-pin GPIO connector. This sound card has been optimised for one specific use case: the best audio playback and recording quality for the Raspberry Pi. The DAC2 ADC Pro is specifically designed for applications that require not just playback, but also recording functionality.
  • Stereo input & output connections
  • Dedicated 192kHz/24-bit high quality Burr-Brown DAC & ADC
  • Hardware volume control for DAC and ADC
  • Ultra-low-noise linear voltage regulators for optimal audio performance
  • Mic bias voltage for use with electret microphones
  • Support for the HiFiBerry DSP add-on
  • Connects directly to the Raspberry Pi GPIO, no additional cables needed
  • Compatible with all Raspberry Pi models with 40-pin GPIO

Product Information


:
Raspberry Pi Audio HAT

:
Raspberry Pi

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 4260439551030

3 In stock Need more?

???PF_PDP_RSP_SUP???

€70.8962 ( €87.20  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €70.8962 (€87.20)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --