You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Eco-V Handheld Thermal Imaging Camera, -20 to +550 Deg. C, IP54 -
ECO-V
New- Manufacturer:
- HIKMICRO HIKMICRO
- Manufacturer Part No:
- ECO-V
- Order Code:
- IN10158
- Product Range
- Hikmicro - Eco Series
- Technical Datasheet:
- ECO-V Datasheet
Product Range Selector (Hikmicro - Eco Series)
See all from this product rangeProduct Overview
- Powered by HIKMICRO SuperIR image enhancement technology
- Upscales thermal images from 96x96 (9,216 pixels) to 240x240 (57,600 pixels) resolution when viewing live with 25Hz fast image frequency and capturing photos
- Built-in IR camera and visible camera, allow you to switch three image modes (Thermal, Visual, and Fusion)
- 'Fusion' blends key details from a 0.3M pixels visual camera to the IR image, adding extra detail and clarity
- Scan large areas quickly with the 50° wide angle lens to find issues like air infiltration, water leaks, and insulation issues
- Features IP54-rated form factor, passes strict drop tests up to 2m and comes with a three-year warranty
- Supports capture of full-screen radiometric images and automatically tracks max./min./centre spots to pinpoint temperature anomalies at a glance
- Accurately measures temperatures from -20°C (-4°F) to +550°C (+1,022°F), with a temperature accuracy up to +/-2°C (+/-3.6°F) or +/-2% of reading
- Built-in 3,350mAh Li-Ion rechargeable battery and thoughtful auto power-off settings (5/10/20 minutes) allow the camera up to 8 hours of continuous operation
- Locate with laser pointer, helps show the position of the centre point on actual object
- Saving visual and thermal images simultaneously in one click allows you efficient workflow and a fast inspection report
- Offers White Hot, Black Hot, Rainbow, Ironbow, Redhot, Fusion and Above Alarm 7-colour palettes so you can choose the ideal colour scale for your job
Warnings
Product Information
- :
- -20°C
- :
- 550°C
- :
- 240 x 240
- :
- 2°C
- :
- 50° x 50°
- :
- 100mm
- :
- 25Hz
- :
- 3 Years
- :
- Hikmicro - Eco Series
Technical Documents (2)
7 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 30/06/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €213.01 (€262.00) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.