You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
3/8" Drive Metric Socket Set, 58 Piece -
02385802
- Manufacturer:
- HILKA TOOLS HILKA TOOLS
- Manufacturer Part No:
- 02385802
- Order Code:
- TL24301
- Product Range
- Hilka - Socket Sets
- Also Known As:
- GTIN UPC EAN: 5013433385823
Product Range Selector (Hilka - Socket Sets)
See all from this product rangeProduct Overview
- Satin finish chrome vanadium steel fully heat treated with quick release soft grip 72 teeth ratchet
- Packed in a sturdy heavy duty carrying case
Contents
18x 6 point pro drive sockets 6, 7, 8, 9, 10, 11, 12, 13, 14, 15, 16, 17, 18, 19, 20, 21, 22, 24mm, 9x 6 point pro drive deep sockets 8, 10, 11, 12, 13, 14, 15, 17, 19mm, 24 bits covering cross pozi tx star hex common point sizes, Ratchet handle 3" & 10", extension 1/2" x 3/8" adaptor, Extension bar and adaptor can be used as a sliding T bar 16 & 21mm plug sockets and universal joint
Product Information
- :
- 18x 6 point sockets 6, 7, 8, 9, 10, 11, 12, 13, 14, 15, 16, 17, 18, 19, 20, 21, 22, 24mm, 9x 6 point pro drive deep sockets 8, 10, 11, 12, 13, 14, 15, 17, 19mm, 24 bits of cross pozi tx star hex, Ratchet handle 3" & 10", extension 1/2" x 3/8" adaptor
- :
- Hilka - Socket Sets
Technical Documents (0)
Also Known As
9 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 13/10/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- 1 Set
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €45.942 (€56.51) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.