You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
4 Piece Ratchet Tie Down Set, 4.6m x 25mm -
84135025
- Manufacturer:
- HILKA TOOLS HILKA TOOLS
- Manufacturer Part No:
- 84135025
- Order Code:
- CP06180
- Also Known As:
- GTIN UPC EAN: 5013433350258
Product Overview
- Ideal for securing large items, cargo etc
- Made from weather resistant nylon webbing with steel hooks
- Steel ratchet with quick release mechanism
- Adjusts from 1.2m-4.5m
- Breaking strength 450kg
- Safe working capacity 225kg
Product Information
Technical Documents (0)
Also Known As
50 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 27/10/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- 1 Set
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €22.2414 (€27.36) | ( ) |
5+ | €20.5542 (€25.28) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.