You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
5MP Fixed Turret Network CCTV Camera, 30m IR - White -
IPC-T250H-MU(2.8MM)CUK
- Manufacturer:
- HILOOK BY HIKVISION HILOOK BY HIKVISION
- Manufacturer Part No:
- IPC-T250H-MU(2.8MM)CUK
- Order Code:
- SR12128
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5054656251144
- Technical Datasheet:
- IPC-T250H-MU(2.8MM)CUK Datasheet
Product Overview
- High-quality imaging with 5MP resolution for detailed and clear visuals
- H.265+ compression technology saves bandwidth and storage, optimizing system performance
- 120 dB true WDR technology provides clear imaging in challenging lighting conditions, including strong backlight
- IP67-rated for water and dust resistance, ensuring durability in various outdoor environments
- Easy installation with Power over Ethernet (PoE) technology, reducing the need for additional cables
- Built-in microphone for capturing audio, enhancing surveillance capabilities
- Infrared (IR) range up to 30m for effective night vision in low-light conditions
- Supports motion detection and video tampering alerts, providing real-time event notifications
Product Information
- :
- 1/2.7 "
- :
- 5MP
- :
- 12V
- :
- 0.01lx
- :
- CMOS
- :
- -
Technical Documents (1)
Also Known As
90 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 03/11/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €61.0242 (€75.06) | ( ) |
3+ | €59.3028 (€72.94) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.