You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Socket, Free 3+E Ways -
STAK3N
- Manufacturer:
- HIRSCHMANN HIRSCHMANN
- Manufacturer Part No:
- STAK3N
- Order Code:
- CN10861
- Product Range
- Hirschmann - ST
- Technical Datasheet:
- STAK3N Datasheet
Product Range Selector (Hirschmann - ST)
See all from this product rangeProduct Overview
- PG11 Cable gland
- 1.5mm² Maximum conductor size
- 400VAC/250VDC Rated voltage
- 10ADC/16AAC Rated current
- ≤5mΩ Contact resistance
- IP54 Protection rating
- -30 to +90°C Temperature range
Applications
Industrial
Product Information
- :
- 3Contacts
- :
- Hirschmann - ST
- :
- Cable Mount
- :
- Screw
- :
- -
- :
- Receptacle
- :
- Socket
- :
- Brass
- :
- Tin Plated Contacts
- :
- -
- :
- 1Rows
Technical Documents (1)
9 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 09/03/26
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | €6.693 (€8.23) | ( ) |
| 10+ | €6.4055 (€7.88) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























