You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Roller Lever Side Rotary Limit Switch, 1NO / 1NC, 0.12N, 600V, 10A -
GLDB01A1B
- Manufacturer:
- HONEYWELL HONEYWELL
- Manufacturer Part No:
- GLDB01A1B
- Order Code:
- SW06798
- Product Range
- GLD Series
- Technical Datasheet:
- GLDB01A1B Datasheet
Product Range Selector (GLD Series)
See all from this product rangeProduct Overview
- Plastic miniature body for indoor and outdoor applications
- Heads can be positioned at 90° increments for design flexibility
- Large existing install base and channel allows for quick delivery worldwide
- Dual bearing design on side rotary actuators reduces side loading and enhances mechanical life
- Silver contacts for power switching
- Normally closed contacts are positive opening
- Easy to install
- Sealed to IP66 and NEMA/UL 1, 4, 12 and 13
- Meets EN50047 mounting standards and EN/IEC electrical standards for world-wide use
- PG 13.5 Conduit
Applications
Automotive, Commercial, Industrial, Maintenance & Repair
Warnings
Product Information
- :
- Side Rotary
- :
- 1NO / 1NC
- :
- 10A
- :
- 600V
- :
- 0.12N
- :
- GLD Series
- :
- 10A
- :
- 250V
Technical Documents (2)
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 22/12/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | €50.8274 (€62.52) | ( ) |
| 3+ | €46.9289 (€57.72) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























